32 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195C2E320JB12D

DigiKey Part Number
490-GQM2195C2E320JB12DTR-ND - Tape & Reel (TR)
490-GQM2195C2E320JB12DCT-ND - Cut Tape (CT)
490-GQM2195C2E320JB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM2195C2E320JB12D
Description
CERAMIC CAP MLCC HIGH-Q 125C
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195C2E320JB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 941
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,22900 €2,29 €
500,17020 €8,51 €
1000,15220 €15,22 €
5000,12184 €60,92 €
1 0000,11246 €112,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,08831 €353,24 €
8 0000,08230 €658,40 €
12 0000,08102 €972,24 €
20 0000,07833 €1 566,60 €
28 0000,07676 €2 149,28 €
40 0000,07552 €3 020,80 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45600 €