
GQM1555C2DR70BB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2DR70BB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2DR70BB01DCT-ND - Cut Tape (CT) 490-GQM1555C2DR70BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2DR70BB01D |
Description | CAP CER 0.7PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2DR70BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,16240 € | 8,12 € |
| 100 | 0,14500 € | 14,50 € |
| 500 | 0,11584 € | 57,92 € |
| 1 000 | 0,10682 € | 106,82 € |
| 2 500 | 0,09731 € | 243,27 € |
| 5 000 | 0,09158 € | 457,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08211 € | 821,10 € |
| 20 000 | 0,07891 € | 1 578,20 € |
| 30 000 | 0,07864 € | 2 359,20 € |
| 50 000 | 0,07833 € | 3 916,50 € |
| 70 000 | 0,07815 € | 5 470,50 € |
| 100 000 | 0,07793 € | 7 793,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

