
GCM1885C2A332JE02W | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A332JE02WTR-ND - Tape & Reel (TR) 490-GCM1885C2A332JE02WCT-ND - Cut Tape (CT) 490-GCM1885C2A332JE02WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A332JE02W |
Description | CAP CER 3300PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03440 € | 1,72 € |
| 100 | 0,02980 € | 2,98 € |
| 500 | 0,02188 € | 10,94 € |
| 1 000 | 0,01946 € | 19,46 € |
| 2 500 | 0,01692 € | 42,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,01388 € | 111,04 € |
| 16 000 | 0,01368 € | 218,88 € |
| 24 000 | 0,01312 € | 314,88 € |
| 40 000 | 0,01250 € | 500,00 € |
| 56 000 | 0,01229 € | 688,24 € |
| 80 000 | 0,01104 € | 883,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

