
GQM1555C2D1R6BB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D1R6BB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D1R6BB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D1R6BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D1R6BB01D |
Description | CAP CER 1.6PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D1R6BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19900 € | 1,99 € |
| 50 | 0,14680 € | 7,34 € |
| 100 | 0,13080 € | 13,08 € |
| 500 | 0,10394 € | 51,97 € |
| 1 000 | 0,09564 € | 95,64 € |
| 2 500 | 0,08689 € | 217,22 € |
| 5 000 | 0,08162 € | 408,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07883 € | 788,30 € |
| 20 000 | 0,07519 € | 1 503,80 € |
| 30 000 | 0,07336 € | 2 200,80 € |
| 50 000 | 0,07134 € | 3 567,00 € |
| 70 000 | 0,07016 € | 4 911,20 € |
| 100 000 | 0,06902 € | 6 902,00 € |
| 120 000 | 0,06848 € | 8 217,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

