
GCM1885C2A472GE02J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A472GE02JTR-ND - Tape & Reel (TR) 490-GCM1885C2A472GE02JCT-ND - Cut Tape (CT) 490-GCM1885C2A472GE02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A472GE02J |
Description | CAP CER 4700PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05840 € | 2,92 € |
| 100 | 0,05090 € | 5,09 € |
| 500 | 0,03854 € | 19,27 € |
| 1 000 | 0,03472 € | 34,72 € |
| 2 500 | 0,03070 € | 76,75 € |
| 5 000 | 0,02827 € | 141,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02651 € | 265,10 € |
| 20 000 | 0,02514 € | 502,80 € |
| 30 000 | 0,02430 € | 729,00 € |
| 50 000 | 0,02337 € | 1 168,50 € |
| 70 000 | 0,02313 € | 1 619,10 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

