
GCM1885C2A182GE02D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A182GE02DTR-ND - Tape & Reel (TR) 490-GCM1885C2A182GE02DCT-ND - Cut Tape (CT) 490-GCM1885C2A182GE02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A182GE02D |
Description | CAP CER 1800PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,07440 € | 3,72 € |
| 100 | 0,06520 € | 6,52 € |
| 500 | 0,04982 € | 24,91 € |
| 1 000 | 0,04510 € | 45,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03693 € | 147,72 € |
| 8 000 | 0,03437 € | 274,96 € |
| 12 000 | 0,03309 € | 397,08 € |
| 20 000 | 0,03167 € | 633,40 € |
| 28 000 | 0,03085 € | 863,80 € |
| 40 000 | 0,03005 € | 1 202,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

