
GCM1885C2A562GE02W | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A562GE02WTR-ND - Tape & Reel (TR) 490-GCM1885C2A562GE02WCT-ND - Cut Tape (CT) 490-GCM1885C2A562GE02WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A562GE02W |
Description | CAP CER 5600PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06550 € | 6,55 € |
| 500 | 0,05014 € | 25,07 € |
| 1 000 | 0,04539 € | 45,39 € |
| 2 500 | 0,04040 € | 101,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,03463 € | 277,04 € |
| 16 000 | 0,03253 € | 520,48 € |
| 24 000 | 0,03147 € | 755,28 € |
| 40 000 | 0,03030 € | 1 212,00 € |
| 56 000 | 0,02962 € | 1 658,72 € |
| 80 000 | 0,02896 € | 2 316,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

