
GCM1885C2A222JE02J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A222JE02JTR-ND - Tape & Reel (TR) 490-GCM1885C2A222JE02JCT-ND - Cut Tape (CT) 490-GCM1885C2A222JE02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A222JE02J |
Description | CAP CER 2200PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03560 € | 1,78 € |
| 100 | 0,03090 € | 3,09 € |
| 500 | 0,02270 € | 11,35 € |
| 1 000 | 0,02018 € | 20,18 € |
| 2 500 | 0,01754 € | 43,85 € |
| 5 000 | 0,01596 € | 79,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01424 € | 142,40 € |
| 20 000 | 0,01320 € | 264,00 € |
| 30 000 | 0,01268 € | 380,40 € |
| 50 000 | 0,01210 € | 605,00 € |
| 70 000 | 0,01177 € | 823,90 € |
| 100 000 | 0,01144 € | 1 144,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

