


MAX2745ECM+D | |
|---|---|
DigiKey Part Number | MAX2745ECM+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX2745ECM+D |
Description | IC GPS RF FRONT END 48TQFP |
Customer Reference | |
Detailed Description | RF Front End 1575.42MHz GPS 48-TQFP-EP (7x7) |
EDA/CAD Models | MAX2745ECM+D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
RF Type | GPS | |
Frequency | 1575.42MHz | |
Features | - | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |

