
MAX1358BETL+W | |
|---|---|
DigiKey Part Number | MAX1358BETL+W-ND |
Manufacturer | |
Manufacturer Product Number | MAX1358BETL+W |
Description | IC DAS 16BIT 21.94K 40TQFN |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 16 b 21.94k MICROWIRE™, QSPI™, Serial, SPI™ 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1358BETL+W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 21.94k | |
Data Interface | MICROWIRE™, QSPI™, Serial, SPI™ | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |


