


GCM1885C1H152FA16D | |
|---|---|
DigiKey Part Number | 490-18206-2-ND - Tape & Reel (TR) 490-18206-1-ND - Cut Tape (CT) 490-18206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H152FA16D |
Description | CAP CER 1500PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H152FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07500 € | 0,75 € |
| 50 | 0,05280 € | 2,64 € |
| 100 | 0,04600 € | 4,60 € |
| 500 | 0,03460 € | 17,30 € |
| 1 000 | 0,03109 € | 31,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02637 € | 105,48 € |
| 8 000 | 0,02438 € | 195,04 € |
| 12 000 | 0,02339 € | 280,68 € |
| 20 000 | 0,02229 € | 445,80 € |
| 28 000 | 0,02165 € | 606,20 € |
| 40 000 | 0,02103 € | 841,20 € |
| 48 000 | 0,02074 € | 995,52 € |
| 96 000 | 0,01975 € | 1 896,00 € |
| 100 000 | 0,01970 € | 1 970,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

