
GCM155R72A271KA37D | |
|---|---|
DigiKey Part Number | 490-GCM155R72A271KA37DTR-ND - Tape & Reel (TR) 490-GCM155R72A271KA37DCT-ND - Cut Tape (CT) 490-GCM155R72A271KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R72A271KA37D |
Description | CAP CER 270PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R72A271KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01440 € | 0,72 € |
| 100 | 0,01230 € | 1,23 € |
| 500 | 0,00870 € | 4,35 € |
| 1 000 | 0,00757 € | 7,57 € |
| 2 500 | 0,00640 € | 16,00 € |
| 5 000 | 0,00570 € | 28,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00470 € | 47,00 € |
| 20 000 | 0,00464 € | 92,80 € |
| 30 000 | 0,00450 € | 135,00 € |
| 50 000 | 0,00424 € | 212,00 € |
| 70 000 | 0,00408 € | 285,60 € |
| 100 000 | 0,00408 € | 408,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

