
GCM1555C1H560FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H560FA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H560FA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H560FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H560FA16D |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H560FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02240 € | 1,12 € |
| 100 | 0,01920 € | 1,92 € |
| 500 | 0,01378 € | 6,89 € |
| 1 000 | 0,01213 € | 12,13 € |
| 2 500 | 0,01040 € | 26,00 € |
| 5 000 | 0,00937 € | 46,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00837 € | 83,70 € |
| 20 000 | 0,00797 € | 159,40 € |
| 30 000 | 0,00761 € | 228,30 € |
| 50 000 | 0,00733 € | 366,50 € |
| 70 000 | 0,00676 € | 473,20 € |
| 120 000 | 0,00665 € | 798,00 € |
| 240 000 | 0,00630 € | 1 512,00 € |
| 250 000 | 0,00628 € | 1 570,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

