
GQM1555C2D180JB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D180JB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D180JB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D180JB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D180JB01D |
Description | CAP CER 18PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D180JB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,17440 € | 8,72 € |
| 100 | 0,15600 € | 15,60 € |
| 500 | 0,12504 € | 62,52 € |
| 1 000 | 0,11549 € | 115,49 € |
| 2 500 | 0,10541 € | 263,53 € |
| 5 000 | 0,09933 € | 496,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09622 € | 962,20 € |
| 20 000 | 0,09202 € | 1 840,40 € |
| 30 000 | 0,08992 € | 2 697,60 € |
| 50 000 | 0,08758 € | 4 379,00 € |
| 70 000 | 0,08622 € | 6 035,40 € |
| 100 000 | 0,08491 € | 8 491,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

