
GCM155R71C154ME02J | |
|---|---|
DigiKey Part Number | 490-GCM155R71C154ME02JTR-ND - Tape & Reel (TR) 490-GCM155R71C154ME02JCT-ND - Cut Tape (CT) 490-GCM155R71C154ME02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71C154ME02J |
Description | CAP CER 0.15UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71C154ME02J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02600 € | 1,30 € |
| 100 | 0,02240 € | 2,24 € |
| 500 | 0,01624 € | 8,12 € |
| 1 000 | 0,01434 € | 14,34 € |
| 2 500 | 0,01236 € | 30,90 € |
| 5 000 | 0,01116 € | 55,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00980 € | 490,00 € |
| 100 000 | 0,00684 € | 684,00 € |
| 150 000 | 0,00683 € | 1 024,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

