
GCM1555C1H201FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H201FA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H201FA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H201FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H201FA16D |
Description | CAP CER 200PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H201FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02360 € | 1,18 € |
| 100 | 0,02030 € | 2,03 € |
| 500 | 0,01464 € | 7,32 € |
| 1 000 | 0,01289 € | 12,89 € |
| 2 500 | 0,01108 € | 27,70 € |
| 5 000 | 0,00998 € | 49,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00837 € | 83,70 € |
| 20 000 | 0,00828 € | 165,60 € |
| 30 000 | 0,00814 € | 244,20 € |
| 50 000 | 0,00772 € | 386,00 € |
| 70 000 | 0,00748 € | 523,60 € |
| 100 000 | 0,00738 € | 738,00 € |
| 120 000 | 0,00676 € | 811,20 € |
| 250 000 | 0,00674 € | 1 685,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

