0.68 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155C71A684KE38D

DigiKey Part Number
490-GCM155C71A684KE38DTR-ND - Tape & Reel (TR)
490-GCM155C71A684KE38DCT-ND - Cut Tape (CT)
490-GCM155C71A684KE38DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155C71A684KE38D
Description
CAP CER 0.68UF 10V X7S 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155C71A684KE38D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 122
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06000 €0,60 €
500,04200 €2,10 €
1000,03640 €3,64 €
5000,02696 €13,48 €
1 0000,02407 €24,07 €
2 5000,02104 €52,60 €
5 0000,01921 €96,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01721 €172,10 €
20 0000,01601 €320,20 €
30 0000,01541 €462,30 €
50 0000,01474 €737,00 €
70 0000,01435 €1 004,50 €
100 0000,01398 €1 398,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13200 €