Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM1555C2A2R2CE02D | |
|---|---|
DigiKey Part Number | 490-GCM1555C2A2R2CE02DTR-ND |
Manufacturer | |
Manufacturer Product Number | GCM1555C2A2R2CE02D |
Description | CAP CER 2.2PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,00821 € | 164,20 € |
| Unit Price without VAT: | 0,00821 € |
|---|---|
| Unit Price with VAT: | 0,00985 € |



