
GCM1555C1H8R2CA16D | |
---|---|
DigiKey Part Number | 490-16435-2-ND - Tape & Reel (TR) 490-16435-1-ND - Cut Tape (CT) 490-16435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H8R2CA16D |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H8R2CA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03100 € | 0,31 € |
50 | 0,02100 € | 1,05 € |
100 | 0,01790 € | 1,79 € |
500 | 0,01172 € | 5,86 € |
1 000 | 0,00999 € | 9,99 € |
2 500 | 0,00892 € | 22,30 € |
5 000 | 0,00844 € | 42,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,00468 € | 46,80 € |
20 000 | 0,00463 € | 92,60 € |
30 000 | 0,00460 € | 138,00 € |
50 000 | 0,00456 € | 228,00 € |
70 000 | 0,00455 € | 318,50 € |
100 000 | 0,00453 € | 453,00 € |
120 000 | 0,00452 € | 542,40 € |
240 000 | 0,00448 € | 1 075,20 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |