
GCM0335C1H150FA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H150FA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1H150FA16DCT-ND - Cut Tape (CT) 490-GCM0335C1H150FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H150FA16D |
Description | CAP CER 15PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H150FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01640 € | 0,82 € |
| 100 | 0,01390 € | 1,39 € |
| 500 | 0,00982 € | 4,91 € |
| 1 000 | 0,00858 € | 8,58 € |
| 2 500 | 0,00728 € | 18,20 € |
| 5 000 | 0,00649 € | 32,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00537 € | 80,55 € |
| 30 000 | 0,00491 € | 147,30 € |
| 45 000 | 0,00469 € | 211,05 € |
| 75 000 | 0,00443 € | 332,25 € |
| 105 000 | 0,00428 € | 449,40 € |
| 150 000 | 0,00414 € | 621,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

