
GRM0335C1E4R7WA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E4R7WA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1E4R7WA01DCT-ND - Cut Tape (CT) 490-GRM0335C1E4R7WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E4R7WA01D |
Description | CAP CER 4.7PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01500 € | 0,75 € |
| 100 | 0,01270 € | 1,27 € |
| 500 | 0,00892 € | 4,46 € |
| 1 000 | 0,00778 € | 7,78 € |
| 2 500 | 0,00658 € | 16,45 € |
| 5 000 | 0,00587 € | 29,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00508 € | 76,20 € |
| 30 000 | 0,00464 € | 139,20 € |
| 45 000 | 0,00442 € | 198,90 € |
| 75 000 | 0,00418 € | 313,50 € |
| 105 000 | 0,00404 € | 424,20 € |
| 150 000 | 0,00390 € | 585,00 € |
| 180 000 | 0,00384 € | 691,20 € |
| 360 000 | 0,00362 € | 1 303,20 € |
| 375 000 | 0,00361 € | 1 353,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

