
GCJ32ER71C226ME01L | |
|---|---|
DigiKey Part Number | 490-GCJ32ER71C226ME01LTR-ND - Tape & Reel (TR) 490-GCJ32ER71C226ME01LCT-ND - Cut Tape (CT) 490-GCJ32ER71C226ME01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32ER71C226ME01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32ER71C226ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55100 € | 5,51 € |
| 50 | 0,43920 € | 21,96 € |
| 100 | 0,40100 € | 40,10 € |
| 500 | 0,33640 € | 168,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,32276 € | 322,76 € |
| 2 000 | 0,30234 € | 604,68 € |
| 3 000 | 0,29758 € | 892,74 € |
| 5 000 | 0,28826 € | 1 441,30 € |
| 7 000 | 0,28282 € | 1 979,74 € |
| 10 000 | 0,27758 € | 2 775,80 € |
| 12 000 | 0,27739 € | 3 328,68 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |

