
GCJ32DR72A225KA01L | |
|---|---|
DigiKey Part Number | 490-5840-2-ND - Tape & Reel (TR) 490-5840-1-ND - Cut Tape (CT) 490-5840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32DR72A225KA01L |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32DR72A225KA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,04700 € | 10,47 € |
| 50 | 0,84140 € | 42,07 € |
| 100 | 0,77780 € | 77,78 € |
| 500 | 0,67038 € | 335,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,61893 € | 618,93 € |
| 2 000 | 0,59234 € | 1 184,68 € |
| 3 000 | 0,57901 € | 1 737,03 € |
| 5 000 | 0,56425 € | 2 821,25 € |
| 7 000 | 0,55561 € | 3 889,27 € |
| 10 000 | 0,54730 € | 5 473,00 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |

