
GRM21A5C2E270FW01D | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2E270FW01DTR-ND - Tape & Reel (TR) 490-GRM21A5C2E270FW01DCT-ND - Cut Tape (CT) 490-GRM21A5C2E270FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E270FW01D |
Description | CAP CER 27PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E270FW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 50 | 0,16700 € | 8,35 € |
| 100 | 0,14910 € | 14,91 € |
| 500 | 0,11886 € | 59,43 € |
| 1 000 | 0,10956 € | 109,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09289 € | 371,56 € |
| 8 000 | 0,08785 € | 702,80 € |
| 12 000 | 0,08533 € | 1 023,96 € |
| 20 000 | 0,08254 € | 1 650,80 € |
| 28 000 | 0,08090 € | 2 265,20 € |
| 40 000 | 0,07933 € | 3 173,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

