0.33 µF ±20% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188R91E334MA01J

DigiKey Part Number
490-GCJ188R91E334MA01JTR-ND - Tape & Reel (TR)
490-GCJ188R91E334MA01JCT-ND - Cut Tape (CT)
490-GCJ188R91E334MA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188R91E334MA01J
Description
CERAMIC CAP AEC-Q200
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188R91E334MA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 326
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12200 €1,22 €
500,08780 €4,39 €
1000,07730 €7,73 €
5000,05958 €29,79 €
1 0000,05414 €54,14 €
2 5000,04841 €121,03 €
5 0000,04496 €224,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04092 €409,20 €
20 0000,03865 €773,00 €
30 0000,03752 €1 125,60 €
50 0000,03626 €1 813,00 €
70 0000,03552 €2 486,40 €
100 0000,03481 €3 481,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25200 €