
GCJ188R71H272KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R71H272KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R71H272KA01DCT-ND - Cut Tape (CT) 490-GCJ188R71H272KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71H272KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71H272KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03420 € | 1,71 € |
| 100 | 0,02970 € | 2,97 € |
| 500 | 0,02180 € | 10,90 € |
| 1 000 | 0,01938 € | 19,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01611 € | 64,44 € |
| 8 000 | 0,01475 € | 118,00 € |
| 12 000 | 0,01407 € | 168,84 € |
| 20 000 | 0,01332 € | 266,40 € |
| 28 000 | 0,01270 € | 355,60 € |
| 40 000 | 0,01245 € | 498,00 € |
| 48 000 | 0,01225 € | 588,00 € |
| 96 000 | 0,01158 € | 1 111,68 € |
| 100 000 | 0,01154 € | 1 154,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

