
GRT219R61C335KE01D | |
|---|---|
DigiKey Part Number | 490-GRT219R61C335KE01DTR-ND - Tape & Reel (TR) 490-GRT219R61C335KE01DCT-ND - Cut Tape (CT) 490-GRT219R61C335KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT219R61C335KE01D |
Description | CAP CER 3.3UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT219R61C335KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17700 € | 1,77 € |
| 50 | 0,12920 € | 6,46 € |
| 100 | 0,11480 € | 11,48 € |
| 500 | 0,09042 € | 45,21 € |
| 1 000 | 0,08289 € | 82,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06957 € | 278,28 € |
| 8 000 | 0,06550 € | 524,00 € |
| 12 000 | 0,06347 € | 761,64 € |
| 20 000 | 0,06121 € | 1 224,20 € |
| 28 000 | 0,05989 € | 1 676,92 € |
| 40 000 | 0,05862 € | 2 344,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

