
GCJ188M8EC475KE08D | |
|---|---|
DigiKey Part Number | 490-GCJ188M8EC475KE08DTR-ND - Tape & Reel (TR) 490-GCJ188M8EC475KE08DCT-ND - Cut Tape (CT) 490-GCJ188M8EC475KE08DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188M8EC475KE08D |
Description | CAP CER 4.7UF 6.3V X8M 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188M8EC475KE08D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16500 € | 1,65 € |
| 50 | 0,12000 € | 6,00 € |
| 100 | 0,10650 € | 10,65 € |
| 500 | 0,08352 € | 41,76 € |
| 1 000 | 0,07645 € | 76,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06397 € | 255,88 € |
| 8 000 | 0,06014 € | 481,12 € |
| 12 000 | 0,05823 € | 698,76 € |
| 20 000 | 0,05611 € | 1 122,20 € |
| 28 000 | 0,05486 € | 1 536,08 € |
| 40 000 | 0,05367 € | 2 146,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

