Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188L81E224KA01D

DigiKey Part Number
490-GCJ188L81E224KA01DTR-ND - Tape & Reel (TR)
490-GCJ188L81E224KA01DCT-ND - Cut Tape (CT)
490-GCJ188L81E224KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188L81E224KA01D
Description
CAP CER 0.22UF 25V X8L 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X8L 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188L81E224KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06900 €0,69 €
500,04880 €2,44 €
1000,04250 €4,25 €
5000,03180 €15,90 €
1 0000,02854 €28,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,01857 €74,28 €
8 0000,01747 €139,76 €
12 0000,01601 €192,12 €
20 0000,01591 €318,20 €
28 0000,01450 €406,00 €
40 0000,01444 €577,60 €
48 0000,01442 €692,16 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14400 €