
GCG31CR71E335JA01L | |
|---|---|
DigiKey Part Number | 490-GCG31CR71E335JA01LTR-ND - Tape & Reel (TR) 490-GCG31CR71E335JA01LCT-ND - Cut Tape (CT) 490-GCG31CR71E335JA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG31CR71E335JA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG31CR71E335JA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36300 € | 3,63 € |
| 50 | 0,27600 € | 13,80 € |
| 100 | 0,24930 € | 24,93 € |
| 500 | 0,20404 € | 102,02 € |
| 1 000 | 0,19006 € | 190,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,17346 € | 346,92 € |
| 4 000 | 0,16426 € | 657,04 € |
| 6 000 | 0,15965 € | 957,90 € |
| 10 000 | 0,15454 € | 1 545,40 € |
| 14 000 | 0,15155 € | 2 121,70 € |
| 20 000 | 0,14868 € | 2 973,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

