
GCG21BR91E105KE01L | |
|---|---|
DigiKey Part Number | 490-16482-2-ND - Tape & Reel (TR) 490-16482-1-ND - Cut Tape (CT) 490-16482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG21BR91E105KE01L |
Description | CAP CER 1UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG21BR91E105KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 50 | 0,23340 € | 11,67 € |
| 100 | 0,21000 € | 21,00 € |
| 500 | 0,17054 € | 85,27 € |
| 1 000 | 0,15834 € | 158,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13920 € | 417,60 € |
| 6 000 | 0,13204 € | 792,24 € |
| 9 000 | 0,12846 € | 1 156,14 € |
| 15 000 | 0,12449 € | 1 867,35 € |
| 21 000 | 0,12216 € | 2 565,36 € |
| 30 000 | 0,11993 € | 3 597,90 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |

