
GCG188R91E474KA01D | |
|---|---|
DigiKey Part Number | 490-16484-2-ND - Tape & Reel (TR) 490-16484-1-ND - Cut Tape (CT) 490-16484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG188R91E474KA01D |
Description | CAP CER 0.47UF 25V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG188R91E474KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08450 € | 8,45 € |
| 500 | 0,06562 € | 32,81 € |
| 1 000 | 0,05979 € | 59,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05137 € | 205,48 € |
| 8 000 | 0,04880 € | 390,40 € |
| 12 000 | 0,04715 € | 565,80 € |
| 20 000 | 0,04602 € | 920,40 € |
| 28 000 | 0,04273 € | 1 196,44 € |
| 40 000 | 0,04109 € | 1 643,60 € |
| 100 000 | 0,04100 € | 4 100,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

