
GCE21BR71H473KA01L | |
|---|---|
DigiKey Part Number | 490-14869-2-ND - Tape & Reel (TR) 490-14869-1-ND - Cut Tape (CT) 490-14869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCE21BR71H473KA01L |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | GCE21BR71H473KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07820 € | 3,91 € |
| 100 | 0,06880 € | 6,88 € |
| 500 | 0,05272 € | 26,36 € |
| 1 000 | 0,04777 € | 47,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04049 € | 121,47 € |
| 6 000 | 0,03761 € | 225,66 € |
| 9 000 | 0,03616 € | 325,44 € |
| 15 000 | 0,03456 € | 518,40 € |
| 21 000 | 0,03362 € | 706,02 € |
| 30 000 | 0,03272 € | 981,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

