
GQM1875C2E3R3WB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E3R3WB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E3R3WB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E3R3WB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E3R3WB12D |
Description | CAP CER 3.3PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E3R3WB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17440 € | 8,72 € |
| 100 | 0,15600 € | 15,60 € |
| 500 | 0,12474 € | 62,37 € |
| 1 000 | 0,11513 € | 115,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09782 € | 391,28 € |
| 8 000 | 0,09261 € | 740,88 € |
| 12 000 | 0,09000 € | 1 080,00 € |
| 20 000 | 0,08711 € | 1 742,20 € |
| 28 000 | 0,08542 € | 2 391,76 € |
| 40 000 | 0,08380 € | 3 352,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

