
KRM31KR72A105KH01L | |
|---|---|
DigiKey Part Number | 490-KRM31KR72A105KH01LTR-ND - Tape & Reel (TR) 490-KRM31KR72A105KH01LCT-ND - Cut Tape (CT) 490-KRM31KR72A105KH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM31KR72A105KH01L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KRM31KR72A105KH01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50800 € | 5,08 € |
| 50 | 0,39360 € | 19,68 € |
| 100 | 0,35810 € | 35,81 € |
| 500 | 0,29834 € | 149,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,27186 € | 271,86 € |
| 2 000 | 0,25709 € | 514,18 € |
| 3 000 | 0,24969 € | 749,07 € |
| 5 000 | 0,24149 € | 1 207,45 € |
| 7 000 | 0,23670 € | 1 656,90 € |
| 10 000 | 0,23209 € | 2 320,90 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96000 € |

