
GRM022R61A332JE19L | |
|---|---|
DigiKey Part Number | 490-GRM022R61A332JE19LTR-ND - Tape & Reel (TR) 490-GRM022R61A332JE19LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R61A332JE19L |
Description | CAP CER 3300PF 10V X5R 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R61A332JE19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01410 € | 1,41 € |
| 500 | 0,01000 € | 5,00 € |
| 1 000 | 0,00874 € | 8,74 € |
| 2 500 | 0,00742 € | 18,55 € |
| 5 000 | 0,00662 € | 33,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,00485 € | 194,00 € |
| 80 000 | 0,00329 € | 263,20 € |
| 200 000 | 0,00313 € | 626,00 € |
| 280 000 | 0,00304 € | 851,20 € |
| 400 000 | 0,00295 € | 1 180,00 € |
| 480 000 | 0,00291 € | 1 396,80 € |
| 960 000 | 0,00276 € | 2 649,60 € |
| 1 000 000 | 0,00275 € | 2 750,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

