
GCD188R72A222KA01D | |
|---|---|
DigiKey Part Number | 490-GCD188R72A222KA01DTR-ND - Tape & Reel (TR) 490-GCD188R72A222KA01DCT-ND - Cut Tape (CT) 490-GCD188R72A222KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R72A222KA01D |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R72A222KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03200 € | 1,60 € |
| 100 | 0,02750 € | 2,75 € |
| 500 | 0,02018 € | 10,09 € |
| 1 000 | 0,01792 € | 17,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01484 € | 59,36 € |
| 8 000 | 0,01362 € | 108,96 € |
| 12 000 | 0,01289 € | 154,68 € |
| 20 000 | 0,01221 € | 244,20 € |
| 28 000 | 0,01005 € | 281,40 € |
| 40 000 | 0,01000 € | 400,00 € |
| 48 000 | 0,00998 € | 479,04 € |
| 96 000 | 0,00991 € | 951,36 € |
| 100 000 | 0,00991 € | 991,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

