
GR355XD7LQ564KW05L | |
|---|---|
DigiKey Part Number | 490-GR355XD7LQ564KW05LTR-ND - Tape & Reel (TR) 490-GR355XD7LQ564KW05LCT-ND - Cut Tape (CT) 490-GR355XD7LQ564KW05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR355XD7LQ564KW05L |
Description | CAP CER 0.56UF 630V X7T 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR355XD7LQ564KW05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,23300 € | 12,33 € |
| 50 | 1,00080 € | 50,04 € |
| 100 | 0,92910 € | 92,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82378 € | 411,89 € |
| 1 000 | 0,71027 € | 710,27 € |
| 1 500 | 0,70473 € | 1 057,10 € |
| 2 500 | 0,69748 € | 1 743,70 € |
| 3 500 | 0,69553 € | 2 434,36 € |
| 5 000 | 0,69229 € | 3 461,45 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,18400 € |

