
GRM155D81C475ME15J | |
|---|---|
DigiKey Part Number | 490-GRM155D81C475ME15JTR-ND - Tape & Reel (TR) 490-GRM155D81C475ME15JCT-ND - Cut Tape (CT) 490-GRM155D81C475ME15JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155D81C475ME15J |
Description | CAP CER 4.7UF 16V X6T 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X6T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155D81C475ME15J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09700 € | 0,97 € |
| 50 | 0,06940 € | 3,47 € |
| 100 | 0,06080 € | 6,08 € |
| 500 | 0,04640 € | 23,20 € |
| 1 000 | 0,04199 € | 41,99 € |
| 2 500 | 0,03732 € | 93,30 € |
| 5 000 | 0,03457 € | 172,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,03038 € | 1 215,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

