
GC331BD7LP473KX18K | |
|---|---|
DigiKey Part Number | 490-GC331BD7LP473KX18KTR-ND - Tape & Reel (TR) 490-GC331BD7LP473KX18KCT-ND - Cut Tape (CT) 490-GC331BD7LP473KX18KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC331BD7LP473KX18K |
Description | CAP CER 0.047UF 450V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19800 € | 1,98 € |
| 50 | 0,14620 € | 7,31 € |
| 100 | 0,13020 € | 13,02 € |
| 500 | 0,10340 € | 51,70 € |
| 1 000 | 0,09512 € | 95,12 € |
| 2 500 | 0,09147 € | 228,67 € |
| 5 000 | 0,08232 € | 411,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07836 € | 783,60 € |
| 20 000 | 0,07291 € | 1 458,20 € |
| 50 000 | 0,07090 € | 3 545,00 € |
| 70 000 | 0,06972 € | 4 880,40 € |
| 100 000 | 0,06858 € | 6 858,00 € |
| 120 000 | 0,06805 € | 8 166,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

