
GC321BD7LP223KX19L | |
|---|---|
DigiKey Part Number | 490-GC321BD7LP223KX19LTR-ND - Tape & Reel (TR) 490-GC321BD7LP223KX19LCT-ND - Cut Tape (CT) 490-GC321BD7LP223KX19LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC321BD7LP223KX19L |
Description | CAP CER 0.022UF 450V X7T 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14000 € | 1,40 € |
| 50 | 0,10160 € | 5,08 € |
| 100 | 0,08980 € | 8,98 € |
| 500 | 0,07000 € | 35,00 € |
| 1 000 | 0,06388 € | 63,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05746 € | 172,38 € |
| 6 000 | 0,05370 € | 322,20 € |
| 9 000 | 0,05181 € | 466,29 € |
| 15 000 | 0,04972 € | 745,80 € |
| 21 000 | 0,04850 € | 1 018,50 € |
| 30 000 | 0,04733 € | 1 419,90 € |
| 36 000 | 0,04677 € | 1 683,72 € |
| 72 000 | 0,04490 € | 3 232,80 € |
| 75 000 | 0,04480 € | 3 360,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

