
GA342QR7GD681KW01L | |
|---|---|
DigiKey Part Number | 490-3488-2-ND - Tape & Reel (TR) 490-3488-1-ND - Cut Tape (CT) 490-3488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342QR7GD681KW01L |
Description | CAP CER 680PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342QR7GD681KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | Y3 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49400 € | 4,94 € |
| 50 | 0,38820 € | 19,41 € |
| 100 | 0,35340 € | 35,34 € |
| 500 | 0,29476 € | 147,38 € |
| 1 000 | 0,27661 € | 276,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,24912 € | 498,24 € |
| 4 000 | 0,23508 € | 940,32 € |
| 6 000 | 0,22928 € | 1 375,68 € |
| 10 000 | 0,22357 € | 2 235,70 € |
| 14 000 | 0,21996 € | 3 079,44 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

