

FDSD0630-H-R68M=P3 | |
|---|---|
DigiKey Part Number | 490-14324-2-ND - Tape & Reel (TR) 490-14324-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDSD0630-H-R68M=P3 |
Description | FIXED IND 680NH 9.61A 8.6 MOHM |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 9.61 A 8.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FDSD0630-H-R68M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |

