Similar

FDSD0420D-1R0M=P3 | |
|---|---|
DigiKey Part Number | 490-13175-2-ND - Tape & Reel (TR) 490-13175-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDSD0420D-1R0M=P3 |
Description | FIXED IND 1UH 5.1A 29 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 5.1 A 29mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FDSD0420D-1R0M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |


