
FCUL0630-H-R68M=P3 | |
|---|---|
DigiKey Part Number | 490-FCUL0630-H-R68M=P3TR-ND - Tape & Reel (TR) 490-FCUL0630-H-R68M=P3CT-ND - Cut Tape (CT) 490-FCUL0630-H-R68M=P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCUL0630-H-R68M=P3 |
Description | FIXED IND 680NH 15A 3.83 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 15 A 3.83mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FCUL0630-H-R68M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.83mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,53000 € | 15,30 € |
| 100 | 1,25850 € | 125,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,05626 € | 1 056,26 € |
| 2 000 | 0,99622 € | 1 992,44 € |
| 3 000 | 0,96273 € | 2 888,19 € |
| 5 000 | 0,95096 € | 4 754,80 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,23200 € |

