
ECASD40E477M006KA0 | |
|---|---|
DigiKey Part Number | 490-ECASD40E477M006KA0TR-ND - Tape & Reel (TR) 490-ECASD40E477M006KA0CT-ND - Cut Tape (CT) 490-ECASD40E477M006KA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECASD40E477M006KA0 |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECASD40E477M006KA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 $ | 2,25 $ |
| 10 | 1,48500 $ | 14,85 $ |
| 50 | 1,16560 $ | 58,28 $ |
| 100 | 1,06470 $ | 106,47 $ |
| 500 | 0,89098 $ | 445,49 $ |
| 1 000 | 0,83632 $ | 836,32 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78266 $ | 2 347,98 $ |
| 6 000 | 0,74822 $ | 4 489,32 $ |
| 9 000 | 0,73085 $ | 6 577,65 $ |
| Unit Price without VAT: | 2,25000 $ |
|---|---|
| Unit Price with VAT: | 2,70000 $ |






