2 Line Common Mode Choke Surface Mount 330 Ohms @ 100 MHz 4A DCR 27mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW5ATN331MQ2L

DigiKey Part Number
490-DLW5ATN331MQ2LTR-ND - Tape & Reel (TR)
490-DLW5ATN331MQ2LCT-ND - Cut Tape (CT)
490-DLW5ATN331MQ2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW5ATN331MQ2L
Description
CMC 4A 2LN 330 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 330 Ohms @ 100 MHz 4A DCR 27mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5ATN331MQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
330 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
27mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.142" W (5.00mm x 3.60mm)
Height (Max)
0.093" (2.35mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,60800 €6,08 €
250,56240 €14,06 €
500,53040 €26,52 €
1000,50010 €50,01 €
2500,46264 €115,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,43241 €302,69 €
1 4000,40775 €570,85 €
2 1000,39400 €827,40 €
3 5000,37734 €1 320,69 €
4 9000,36677 €1 797,17 €
7 0000,35589 €2 491,23 €
17 5000,34101 €5 967,67 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88800 €