Similar
Similar

DFEH7030D-1R5M=P3 | |
|---|---|
DigiKey Part Number | 490-13114-2-ND - Tape & Reel (TR) 490-13114-1-ND - Cut Tape (CT) 490-13114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFEH7030D-1R5M=P3 |
Description | FIXED IND 1.5UH 7.6A 15 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 7.6 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DFEH7030D-1R5M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 9.7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0703V2-1R2-R | Eaton - Electronics Division | 1 988 | 283-HCM1A0703V2-1R2-RCT-ND | 0,99000 € | Similar |
| HCM1A0703V2-1R5-R | Eaton - Electronics Division | 0 | 283-HCM1A0703V2-1R5-RTR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,83345 € | 833,45 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,80000 € |



