DFEH12060D-4R7M=P3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 178
Unit Price: 1,54000 €
Datasheet
DFEH12060D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFEH12060D-4R7M=P3

DigiKey Part Number
490-13107-2-ND - Tape & Reel (TR)
490-13107-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DFEH12060D-4R7M=P3
Description
FIXED IND 4.7UH 10A 11 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 10 A 11mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DFEH12060D-4R7M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
11mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.512" L x 0.496" W (13.00mm x 12.60mm)
Height - Seated (Max)
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes