
DFEG7030D-5R6M=P3 | |
|---|---|
DigiKey Part Number | 490-13086-2-ND - Tape & Reel (TR) 490-13086-1-ND - Cut Tape (CT) 490-13086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFEG7030D-5R6M=P3 |
Description | FIXED IND 5.6UH 3.8A 54 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Inductor 3.8 A 54mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DFEG7030D-5R6M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,22300 € | 12,23 € |
| 25 | 1,13160 € | 28,29 € |
| 50 | 1,06660 € | 53,33 € |
| 100 | 1,00570 € | 100,57 € |
| 250 | 0,93048 € | 232,62 € |
| 500 | 0,90722 € | 453,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,84395 € | 843,95 € |
| 2 000 | 0,79594 € | 1 591,88 € |
| 3 000 | 0,76916 € | 2 307,48 € |
| 5 000 | 0,74119 € | 3 705,95 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,78800 € |

